MM3Z10VT1
vs
BZM55C3V6TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
LESHAN RADIO CO LTD
VISHAY TELEFUNKEN
Package Description
PLASTIC, 477-02, 2 PIN
HERMETIC SEALED, MICROMELF-2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-30 Code
R-PDSO-G2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.5 W
Reference Voltage-Nom
10 V
3.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
WRAP AROUND
Terminal Position
DUAL
END
Voltage Tol-Max
6%
5.556%
Working Test Current
5 mA
5 mA
Base Number Matches
10
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MELF
Pin Count
2
Additional Feature
LOW NOISE
Case Connection
ISOLATED
JESD-609 Code
e2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
TIN SILVER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BZM55C3V6TR with alternatives