MM3Z10VST3G vs BZX284-C10 feature comparison

MM3Z10VST3G onsemi

Buy Now Datasheet

BZX284-C10 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN CERAMIC PACKAGE-2
Pin Count 2 2
Manufacturer Package Code CASE 477-02
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 400 Ω
JESD-30 Code R-PDSO-G2 R-CDSO-R2
JESD-609 Code e3 e2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Copper (Sn/Cu)
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 3
Samacsys Manufacturer NXP
Peak Reflow Temperature (Cel) 260

Compare MM3Z10VST3G with alternatives

Compare BZX284-C10 with alternatives