MM1469XH
vs
BA6297AFPT1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUMI ELECTRIC CO LTD
ROHM CO LTD
Part Package Code
SOIC
SOIC
Package Description
HSSOP,
HSSOP,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Drive Type
WINCHESTER
Interface IC Type
CD MOTOR DRIVER
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
18.6 mm
18.5 mm
Number of Channels
4
Number of Functions
1
4
Number of Terminals
28
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
HSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.45 mm
2.41 mm
Supply Voltage-Max
9 V
9 V
Supply Voltage-Min
2 V
6 V
Supply Voltage-Nom
8 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare MM1469XH with alternatives
Compare BA6297AFPT1 with alternatives