MLW3023-06-DC-1A
vs
MLW3023-24-DC-1A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
28 deg
|
28 deg
|
Actuator Length |
0.213 inch
|
0.213 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
6 VOLT LAMPS
|
24 VOLT LAMPS
|
Body Breadth |
16.6116 mm
|
16.6116 mm
|
Body Height |
16.1036 mm
|
16.1036 mm
|
Body Length or Diameter |
16.9926 mm
|
16.9926 mm
|
Center Contact Material |
SILVER ALLOY
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
3 A
|
3 A
|
Contact (DC) Max Rating R Load |
3A@30VDC
|
3A@30VDC
|
Contact Function |
ON-OFF-ON
|
ON-OFF-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
200000000 Ω
|
200000000 Ω
|
Insulator Material |
PHENOLIC
|
PHENOLIC
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
HAND
|
HAND
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.157 inch
|
0.157 inch
|
Terminal Material |
COPPER
|
COPPER
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MLW3023-06-DC-1A with alternatives
Compare MLW3023-24-DC-1A with alternatives