MLS173M7R5EK0C
vs
MLS173M7R0EK0E
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RIPPLE CURRENT IS MEASURED AT 85CEL
|
|
Capacitance |
17000 µF
|
17000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
77 mΩ
|
77 mΩ
|
Height |
38.1 mm
|
38.1 mm
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.255 mA
|
0.255 mA
|
Length |
44.45 mm
|
44.45 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
7.5 V
|
7.5 V
|
Ripple Current |
11500 mA
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
25.4 mm
|
25.4 mm
|
Terminal Shape |
WIRE
|
HOOK
|
Width |
12.7 mm
|
12.7 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
MLS
|
Series |
|
MLS(5/7.5V)
|
|
|
|
Compare MLS173M7R5EK0C with alternatives
Compare MLS173M7R0EK0E with alternatives