MLS173M7R0EK0E vs HVHRMLS173M7R5EK0A feature comparison

MLS173M7R0EK0E Cornell Dubilier Electronics Inc

Buy Now Datasheet

HVHRMLS173M7R5EK0A Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 17000 µF 17000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 77 mΩ 67 mΩ
Height 38.1 mm 38.1 mm
JESD-609 Code e0
Leakage Current 0.255 mA
Length 44.45 mm 44.45 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 7.5 V 7.5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 25.4 mm 25.4 mm
Terminal Shape HOOK WIRE
Width 12.7 mm 12.7 mm
Base Number Matches 1 1
Ripple Current 13500 mA

Compare MLS173M7R0EK0E with alternatives

Compare HVHRMLS173M7R5EK0A with alternatives