MLS152M050EB1B vs MLS152M050EB2A feature comparison

MLS152M050EB1B Cornell Dubilier Electronics Inc

Buy Now Datasheet

MLS152M050EB2A Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.01
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Polyester Insulated Can PVC Insulated Can
Dielectric Material ALUMINUM (WET) ALUMINUM
Height 12.7 mm 12.7 mm
JESD-609 Code e0 e0
Length 76.2 mm 76.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 25.4 mm 25.4 mm
Width 44.5 mm 44.5 mm
Base Number Matches 1 1
Manufacturer Series MLS
Series MLS

Compare MLS152M050EB1B with alternatives

Compare MLS152M050EB2A with alternatives