MLS152M050EB2A
vs
MLS152M050EB0D
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
1500 µF
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
PVC Insulated Can
Uninsulated Can
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Height
12.7 mm
12.7 mm
JESD-609 Code
e0
e0
Length
76.2 mm
76.2 mm
Manufacturer Series
MLS
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
MLS
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
25.4 mm
25.4 mm
Width
44.5 mm
44.5 mm
Base Number Matches
1
1
Compare MLS152M050EB2A with alternatives
Compare MLS152M050EB0D with alternatives