MLRF10M222K vs ER10M222KM feature comparison

MLRF10M222K Gowanda Electronics Corporation

Buy Now Datasheet

ER10M222KM Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP GOWANDA ELECTRONICS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material POWDERED IRON POWDERED IRON
DC Resistance 3.3 Ω 3.3 Ω
Inductance-Nom (L) 50 µH 22 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.546 mm 0.546 mm
Lead Length 41.28 mm 41.3 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.67 mm 2.67 mm
Package Length 6.6 mm 6.6 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR, 12 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.14 A 0.14 A
Reference Standard MIL-PRF-15305
Self Resonance Frequency 25 MHz 25 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Package Description AXIAL LEADED
Test Frequency 2.5 MHz

Compare MLRF10M222K with alternatives

Compare ER10M222KM with alternatives