MLRF10M222K
vs
IM-222UH+-10%RJ4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Epoxy Molded
Core Material
POWDERED IRON
Iron
DC Resistance
3.3 Ω
3.3 Ω
Inductance-Nom (L)
50 µH
22 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Lead Diameter
0.546 mm
0.508 mm
Lead Length
41.28 mm
36.575 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.67 mm
2.67 mm
Package Length
6.6 mm
6.6 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
TR
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.14 A
0.14 A
Reference Standard
MIL-PRF-15305
Self Resonance Frequency
25 MHz
25 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
1
1
Compare MLRF10M222K with alternatives
Compare IM-222UH+-10%RJ4 with alternatives