MLN1030SS vs MRF839F feature comparison

MLN1030SS Advanced Semiconductor Inc

Buy Now Datasheet

MRF839F Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC ASI SEMICONDUCTOR INC
Package Description POST/STUD MOUNT, O-CRPM-F4 FLANGE MOUNT, R-CDFM-F6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 0.6 A
Collector-Base Capacitance-Max 5 pF 10 pF
Collector-Emitter Voltage-Max 35 V 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CRPM-F4 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 4 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 140 W 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form FLAT FLAT
Terminal Position RADIAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pin Count 6

Compare MLN1030SS with alternatives

Compare MRF839F with alternatives