MLL5250BUR-1E3TR vs MVMLL5250B-1E3TR feature comparison

MLL5250BUR-1E3TR Microsemi Corporation

Buy Now Datasheet

MVMLL5250B-1E3TR Microsemi Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-213AA DO-213AA
HERMETIC SEALED, GLASS, MLL34, MELF-2 ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH; 2000
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AA DO-213AA
O-LELF-R2 O-LELF-R2
e3 e3
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
20 V 20 V
YES YES
ZENER ZENER
MATTE TIN MATTE TIN
WRAP AROUND WRAP AROUND
END END
5% 5%
6.2 mA 6.2 mA
1 1
MIL-19500

Compare MLL5250BUR-1E3TR with alternatives

Compare MVMLL5250B-1E3TR with alternatives