MLL4705-1TR vs 1N4705URE3 feature comparison

MLL4705-1TR Microsemi Corporation

Buy Now Datasheet

1N4705URE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AA
Package Description HERMETIC SEALED, GLASS, MELF-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 2000
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V 18 V
Surface Mount YES YES
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1

Compare MLL4705-1TR with alternatives

Compare 1N4705URE3 with alternatives