MLL4124-1 vs JANS1N4124UR-1 feature comparison

MLL4124-1 Microsemi Corporation

Buy Now Datasheet

JANS1N4124UR-1 Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
DO-213AA
O-LELF-R2 DO-213AA, 2 PIN
2
compliant unknown
EAR99
8541.10.00.50
METALLURGICALLY BONDED METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AA DO-213AA
O-LELF-R2 O-LELF-R2
e0 e0
1 1
1 1
2 2
175 °C
-65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
43 V 43 V
YES YES
ZENER ZENER
TIN LEAD TIN LEAD
WRAP AROUND WRAP AROUND
END END
5% 5%
0.25 mA 0.25 mA
1 8
MIL-19500/435F

Compare MLL4124-1 with alternatives