MLL4124-1 vs 1N4124UR feature comparison

MLL4124-1 Microsemi Corporation

Buy Now Datasheet

1N4124UR Digitron Semiconductors

Buy Now Datasheet
No No
Obsolete Active
MICROSEMI CORP DIGITRON SEMICONDUCTORS
DO-213AA
O-LELF-R2 SOD-80, 2 PIN
2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AA
O-LELF-R2 O-LELF-R2
e0 e0
1
1 1
2 2
175 °C 200 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified
43 V 43 V
YES YES
ZENER ZENER
TIN LEAD TIN LEAD
WRAP AROUND WRAP AROUND
END END
5% 5%
0.25 mA 0.25 mA
1 3
250 Ω
1.1 V
0.01 µA
32.65 V
40.85 mV/°C

Compare MLL4124-1 with alternatives

Compare 1N4124UR with alternatives