MLG0603S1N8BTD25
vs
MLG0603S1N8BT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
0201
0201
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
12 Weeks
Case/Size Code
0201
0201
Construction
Rectangular
Multilayer Chip
Core Material
CERAMIC
CERAMIC
DC Resistance
0.2 Ω
0.2 Ω
Inductance-Nom (L)
0.0018 µH
0.0018 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR
Quality Factor-Min (at L-nom)
4
4
Rated Current-Max
0.5 A
0.5 A
Reference Standard
AEC-Q200
Self Resonance Frequency
8500 MHz
8500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
0.1NH IS THE TOLERANCE
INDUCTANCE TOLERANCE IS 0.1 NANO HENRY
Surface Mount
YES
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
0.06%
5.556%
Base Number Matches
1
1
Pbfree Code
Yes
Compare MLG0603S1N8BTD25 with alternatives
Compare MLG0603S1N8BT with alternatives