MLG0603P4N2CT000
vs
LQP03TN4N2C02D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
MURATA MANUFACTURING CO LTD
Package Description
0201
0201
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
12 Weeks
12 Weeks
Case/Size Code
0201
0201
Construction
Rectangular
Chip
Core Material
CERAMIC
DC Resistance
0.4 Ω
0.4 Ω
Inductance-Nom (L)
0.0042 µH
0.0042 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
14
14
Rated Current-Max
0.35 A
0.35 A
Self Resonance Frequency
5800 MHz
5300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
500 MHz
500 MHz
Tolerance
4.76%
4.76%
Base Number Matches
1
1
Compare MLG0603P4N2CT000 with alternatives
Compare LQP03TN4N2C02D with alternatives