MLED91 vs F5F1 feature comparison

MLED91 Motorola Mobility LLC

Buy Now Datasheet

F5F1 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.06 A
Forward Voltage-Max 1.5 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 940 nm 940 nm
Response Time-Max 0.000001 s
Reverse Voltage-Max 6 V
Semiconductor Material GaAs
Shape ROUND ROUND
Spectral Bandwidth 48 m
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 40 deg
Base Number Matches 3 1
Additional Feature SIDE VIEW
Size 1.98 mm

Compare MLED91 with alternatives

Compare F5F1 with alternatives