MLB05-121-RC vs GMLB-160808-0120Y-SJ feature comparison

MLB05-121-RC Allied Components International

Buy Now Datasheet

GMLB-160808-0120Y-SJ Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e1
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.4 A 0.4 A
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare MLB05-121-RC with alternatives

Compare GMLB-160808-0120Y-SJ with alternatives