Part Details for GMLB-160808-0120Y-SJ by Pulse Maglayers
Overview of GMLB-160808-0120Y-SJ by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMLB-160808-0120Y-SJ
GMLB-160808-0120Y-SJ CAD Models
GMLB-160808-0120Y-SJ Part Data Attributes
|
GMLB-160808-0120Y-SJ
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
GMLB-160808-0120Y-SJ
Pulse Maglayers
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
Alternate Parts for GMLB-160808-0120Y-SJ
This table gives cross-reference parts and alternative options found for GMLB-160808-0120Y-SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMLB-160808-0120Y-SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB0603F-301M | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | GMLB-160808-0120Y-SJ vs CTCB0603F-301M |
BBSJ00160808121Y00 | Ferrite Chip, | Chilisin Electronics Corp | GMLB-160808-0120Y-SJ vs BBSJ00160808121Y00 |
NCB0603GK121TR040QYF | Ferrite Chip | NIC Components Corp | GMLB-160808-0120Y-SJ vs NCB0603GK121TR040QYF |
ABSJ00160808121Y00 | Ferrite Chip, | Chilisin Electronics Corp | GMLB-160808-0120Y-SJ vs ABSJ00160808121Y00 |
CZB1JGTTD101P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | GMLB-160808-0120Y-SJ vs CZB1JGTTD101P |
BK1608TS601-T | Ferrite Chip, 1 Function(s), 0.35A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | GMLB-160808-0120Y-SJ vs BK1608TS601-T |
BBBK00160808121Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Maglayers | GMLB-160808-0120Y-SJ vs BBBK00160808121Y00 |
MLB05-121-RC | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | GMLB-160808-0120Y-SJ vs MLB05-121-RC |
HRB0603S181P.400FT | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | AEM Inc | GMLB-160808-0120Y-SJ vs HRB0603S181P.400FT |