MLB03-101-RC
vs
SBJ100505T-481Y-N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
CHILISIN ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.5 Ω
0.5 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.5 mm
0.5 mm
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
100 OHM Ω
480 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.3 A
0.3 A
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Package Description
EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Case Code
0402
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare MLB03-101-RC with alternatives
Compare SBJ100505T-481Y-N with alternatives