SBJ100505T-481Y-N vs FBM0402-241E feature comparison

SBJ100505T-481Y-N Chilisin Electronics Corp

Buy Now Datasheet

FBM0402-241E VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP VENKEL LTD
Package Description EIA STD PACKAGE SIZE 0402, SMD, 2 PIN 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0402 0402
Construction Chip Bead Chip Bead
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 480 OHM Ω 240 OHM Ω
Packing Method TAPE AND REEL TR, EMBOSSED, 7 INCH
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare SBJ100505T-481Y-N with alternatives

Compare FBM0402-241E with alternatives