MLASJ042SB5103KWNA01 vs 01016D103KAT9A feature comparison

MLASJ042SB5103KWNA01 TAIYO YUDEN

Buy Now Datasheet

01016D103KAT9A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD AVX CORP
Package Description CHIP , 01005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.2 mm 0.22 mm
Length 0.4 mm 0.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed, 7 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 01005 01005
Surface Mount YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.2 mm 0.2 mm
Base Number Matches 1 1
JESD-609 Code e3
Series SIZE(X5R)
Terminal Finish MATTE TIN OVER NICKEL

Compare MLASJ042SB5103KWNA01 with alternatives

Compare 01016D103KAT9A with alternatives