Part Details for 01016D103KAT9A by Kyocera AVX Components
Overview of 01016D103KAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 01016D103KAT9A
01016D103KAT9A CAD Models
01016D103KAT9A Part Data Attributes
|
01016D103KAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
01016D103KAT9A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | SIZE(X5R) | |
Size Code | 01005 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.2 mm |
Alternate Parts for 01016D103KAT9A
This table gives cross-reference parts and alternative options found for 01016D103KAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 01016D103KAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C01005X5R6R3-103KPB6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | 01016D103KAT9A vs C01005X5R6R3-103KPB6P |
MLASJ042SB5103KWNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP | 01016D103KAT9A vs MLASJ042SB5103KWNA01 |
C01005X5R6R3-103KPB6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | 01016D103KAT9A vs C01005X5R6R3-103KPB6R |
C01005X5R6R3-103KGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | 01016D103KAT9A vs C01005X5R6R3-103KGP |
CM02X5R103K06AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | 01016D103KAT9A vs CM02X5R103K06AB |
C01005X5R6R3-103KG6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | 01016D103KAT9A vs C01005X5R6R3-103KG6P |
C01005X5R6R3-103KP6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | 01016D103KAT9A vs C01005X5R6R3-103KP6R |
C01005X5R6R3-103KN6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | 01016D103KAT9A vs C01005X5R6R3-103KN6D |
CMC-6R3/103KX501005TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | 01016D103KAT9A vs CMC-6R3/103KX501005TF |
CC0100KRX5R5BB103 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 6.3V, ±10%, X5R, 01005 (0402 mm), 0.009"T, -55º ~ +85ºC, 7" Reel/Paper Tape | 01016D103KAT9A vs CC0100KRX5R5BB103 |