ML7812FA
vs
MC7812CTP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
TO-220F
SFM
Package Description
TO-220,
,
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
30 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-30 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
12.5 V
12.34 V
Output Voltage1-Min
11.5 V
11.66 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4.2%
2.8%
Base Number Matches
2
1
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
TIN
Compare ML7812FA with alternatives
Compare MC7812CTP with alternatives