ML6698CH
vs
MC68835FA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO LINEAR CORP
|
MOTOROLA INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
TQFP, TQFP44,.47SQ,32
|
FQFP, QFP64,.47SQ,20
|
Pin Count |
44
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Rate |
100000 Mbps
|
100000 Mbps
|
JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G64
|
JESD-609 Code |
e0
|
e0
|
Length |
10 mm
|
10 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
64
|
Number of Transceivers |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
FQFP
|
Package Equivalence Code |
TQFP44,.47SQ,32
|
QFP64,.47SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
2.45 mm
|
Supply Current-Max |
260 mA
|
300 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Technology |
|
BICMOS
|
|
|
|
Compare ML6698CH with alternatives
Compare MC68835FA with alternatives