MC68835FA
vs
MLX80001KLQD
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MELEXIS N V
|
Package Description |
QFP, QFP64,.47SQ,20
|
HVQCCN,
|
Reach Compliance Code |
unknown
|
compliant
|
Data Rate |
100000 Mbps
|
|
JESD-30 Code |
S-PQFP-G64
|
R-XQCC-N20
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
64
|
20
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
QFP
|
HVQCCN
|
Package Equivalence Code |
QFP64,.47SQ,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
300 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
QFN
|
Pin Count |
|
20
|
HTS Code |
|
8542.39.00.01
|
Length |
|
5 mm
|
Number of Functions |
|
1
|
Seated Height-Max |
|
1 mm
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Width |
|
5 mm
|
|
|
|
Compare MLX80001KLQD with alternatives