ML5800SK-02 vs UAA2067G feature comparison

ML5800SK-02 RF Micro Devices Inc

Buy Now Datasheet

UAA2067G NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RF MICRO DEVICES INC NXP SEMICONDUCTORS
Part Package Code QFN QFP
Package Description HVQCCN, LFQFP,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 5A991.G
HTS Code 8517.70.00.00 8542.39.00.01
JESD-30 Code S-PQCC-N32 S-PQFP-G32
JESD-609 Code e3
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.6 mm
Supply Current-Max 90 mA
Supply Voltage-Nom 3.3 V 3.6 V
Surface Mount YES YES
Telecom IC Type CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 1 4
Technology BICMOS

Compare ML5800SK-02 with alternatives

Compare UAA2067G with alternatives