ML466PJD154MRF
vs
ML466PJD154MRU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1919
1919
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
2.43 Ω
2.43 Ω
Inductance-Nom (L)
150 µH
150 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
COMMON MODE CHOKE
COMMON MODE CHOKE
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3 mm
3 mm
Package Length
4.8 mm
4.8 mm
Package Style
SMT
SMT
Package Width
4.8 mm
4.8 mm
Packing Method
TR, Plastic, 7 Inch
TR, Plastic, 7 Inch
Rated Current-Max
0.4 A
0.4 A
Reference Standard
ESCC3201
Self Resonance Frequency
6.72 MHz
6.72 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL IN-LINE
DUAL IN-LINE
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare ML466PJD154MRF with alternatives
Compare ML466PJD154MRU with alternatives