Part Details for ML466PJD154MRF by Coilcraft Inc
Overview of ML466PJD154MRF by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML466PJD154MRF
ML466PJD154MRF CAD Models
ML466PJD154MRF Part Data Attributes
|
ML466PJD154MRF
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML466PJD154MRF
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.43 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | COMMON MODE CHOKE | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 0.4 A | |
Reference Standard | ESCC3201 | |
Self Resonance Frequency | 6.72 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ML466PJD154MRF
This table gives cross-reference parts and alternative options found for ML466PJD154MRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML466PJD154MRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ML466PJD154MRU | Coilcraft Inc | Check for Price | General Purpose Inductor, | ML466PJD154MRF vs ML466PJD154MRU |
MS466PJD154MST | Coilcraft Inc | Check for Price | General Purpose Inductor, | ML466PJD154MRF vs MS466PJD154MST |
AR466PJD154MST | Coilcraft Inc | Check for Price | General Purpose Inductor, | ML466PJD154MRF vs AR466PJD154MST |
ML466PJD154MRT | Coilcraft Inc | Check for Price | General Purpose Inductor, | ML466PJD154MRF vs ML466PJD154MRT |
ML466PJD154MLT | Coilcraft Inc | Check for Price | General Purpose Inductor, | ML466PJD154MRF vs ML466PJD154MLT |
MS466PJD154MSU | Coilcraft Inc | Check for Price | General Purpose Inductor, | ML466PJD154MRF vs MS466PJD154MSU |