ML466PJD102NRF
vs
MS466PJD102NST
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1919
1919
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
0.042 Ω
0.042 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
COMMON MODE CHOKE
COMMON MODE CHOKE
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3 mm
3 mm
Package Length
4.8 mm
4.8 mm
Package Style
SMT
SMT
Package Width
4.8 mm
4.8 mm
Packing Method
TR, Plastic, 7 Inch
TR, Plastic, 7 Inch
Rated Current-Max
3.11 A
3.11 A
Reference Standard
ESCC3201
Self Resonance Frequency
153 MHz
153 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL IN-LINE
DUAL IN-LINE
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
30%
30%
Base Number Matches
1
1
JESD-609 Code
e0
Special Feature
STANDARD: MIL-STD-981
Terminal Finish
TIN LEAD
Compare ML466PJD102NRF with alternatives
Compare MS466PJD102NST with alternatives