MS466PJD102NST vs ML466PJD102NLF feature comparison

MS466PJD102NST Coilcraft Inc

Buy Now Datasheet

ML466PJD102NLF Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1919 1919
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.042 Ω 0.042 Ω
Inductance-Nom (L) 1 µH 1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type COMMON MODE CHOKE COMMON MODE CHOKE
JESD-609 Code e0
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3 mm 3 mm
Package Length 4.8 mm 4.8 mm
Package Style SMT SMT
Package Width 4.8 mm 4.8 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Rated Current-Max 3.11 A 3.11 A
Self Resonance Frequency 153 MHz 153 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature STANDARD: MIL-STD-981
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Placement DUAL IN-LINE DUAL IN-LINE
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 30% 30%
Base Number Matches 1 1
Reference Standard ESCC3201

Compare MS466PJD102NST with alternatives

Compare ML466PJD102NLF with alternatives