ML40021-186 vs ML40021148 feature comparison

ML40021-186 TE Connectivity

Buy Now Datasheet

ML40021148 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description S-CDMW-F2 O-CUPM-N1
Reach Compliance Code unknown compliant
Configuration SINGLE
Diode Capacitance-Max 0.77 pF
Diode Element Material SILICON
Diode Type MIXER DIODE
Frequency Band S BAND
JESD-30 Code S-CDMW-F2
Noise Figure-Max 7 dB
Number of Elements 1
Number of Terminals 2
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE
Package Style MICROWAVE
Qualification Status Not Qualified
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Type of Schottky Barrier MEDIUM BARRIER
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.60

Compare ML40021-186 with alternatives

Compare ML40021148 with alternatives