ML40021-186
vs
ML40021-118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
TYCO ELECTRONICS M/A-COM
Package Description
S-CDMW-F2
O-CUPM-N1
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.77 pF
0.77 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Frequency Band
S BAND
S BAND
JESD-30 Code
S-CDMW-F2
O-CUPM-N1
Noise Figure-Max
7 dB
7 dB
Number of Elements
1
1
Number of Terminals
2
1
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
ROUND
Package Style
MICROWAVE
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
UPPER
Type of Schottky Barrier
MEDIUM BARRIER
MEDIUM BARRIER
Base Number Matches
2
2
Compare ML40021-186 with alternatives
Compare ML40021-118 with alternatives