ML40021-120
vs
ML40020276
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
|
Diode Capacitance-Max |
0.77 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
MIXER DIODE
|
|
Frequency Band |
S BAND
|
|
JESD-30 Code |
O-CEMW-N2
|
|
Noise Figure-Max |
7 dB
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
ROUND
|
|
Package Style |
MICROWAVE
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Technology |
SCHOTTKY
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
END
|
|
Type of Schottky Barrier |
MEDIUM BARRIER
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
O-CXMW-G2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.60
|
|
|
|
Compare ML40021-120 with alternatives
Compare ML40020276 with alternatives