ML40021-120 vs ML40021119 feature comparison

ML40021-120 TE Connectivity

Buy Now Datasheet

ML40021119 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown unknown
Category CO2 Kg 8.54 8.54
Configuration SINGLE
Diode Capacitance-Max 0.77 pF 0.77 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band S BAND S BAND
JESD-30 Code O-CEMW-N2 O-CEMW-N2
Noise Figure-Max 7 dB 7 dB
Number of Elements 1
Number of Terminals 2 2
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style MICROWAVE MICROWAVE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Type of Schottky Barrier MEDIUM BARRIER MEDIUM BARRIER
Base Number Matches 2 2
Package Description O-CEMW-N2
ECCN Code EAR99
HTS Code 8541.10.00.60

Compare ML40021-120 with alternatives

Compare ML40021119 with alternatives