ML2110CMJ vs LTC1060CN#PBF feature comparison

ML2110CMJ Fairchild Semiconductor Corporation

Buy Now Datasheet

LTC1060CN#PBF Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, PLASTIC, DIP-20
Pin Count 20 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 30 kHz 20 kHz
Center or Cutoff Freq Rng-Min 0.025 kHz 0.1 kHz
JESD-30 Code R-GDIP-T20 R-PDIP-T20
Length 24.51 mm
Neg Supply Voltage-Max (Vsup) -6 V -8 V
Neg Supply Voltage-Min (Vsup) -2.25 V -2.37 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status Not Qualified Not Qualified
Response UNIVERSAL UNIVERSAL
Seated Height-Max 5.08 mm 3.937 mm
Supply Voltage-Max (Vsup) 6 V 8 V
Supply Voltage-Min (Vsup) 2.25 V 2.37 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transfer Characteristics RESISTOR PROGRAMMABLE BUTTERWORTH/BESSEL/CHEBYSHEV
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code Yes
Manufacturer Package Code N
JESD-609 Code e3
Moisture Sensitivity Level 1
Order 2ND
Package Equivalence Code DIP20,.3
Peak Reflow Temperature (Cel) 260
Technology CMOS
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare ML2110CMJ with alternatives

Compare LTC1060CN#PBF with alternatives