LTC1060CN#PBF vs MF10CCJ feature comparison

LTC1060CN#PBF Linear Technology

Buy Now Datasheet

MF10CCJ Rochester Electronics LLC

Buy Now Datasheet
Yes
Transferred Active
LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS LLC
DIP DIP
0.300 INCH, PLASTIC, DIP-20 0.300 INCH, CERAMIC, DIP-20
20 20
N
compliant unknown
EAR99
8542.39.00.01
SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
20 kHz 20 kHz
0.1 kHz 0.0002 kHz
R-PDIP-T20 R-GDIP-T20
e3 e0
1 NOT SPECIFIED
-8 V -7 V
-2.37 V -4.5 V
-5 V -5 V
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
2ND
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP20,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
260 NOT SPECIFIED
2 AND 0 2 AND 0
Not Qualified COMMERCIAL
UNIVERSAL UNIVERSAL
3.937 mm 5.08 mm
8 V 7 V
2.37 V 4.5 V
5 V 5 V
NO NO
CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
30 NOT SPECIFIED
BUTTERWORTH/BESSEL/CHEBYSHEV RESISTOR PROGRAMMABLE
7.62 mm 7.62 mm
2 3
No
24.51 mm

Compare LTC1060CN#PBF with alternatives