MKS4C051006B00KBSD
vs
MMK22,5106K63D15L16,5LR18
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
AMMO PACK
|
TR
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
40 V
|
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MKS4C051006B00KBSD with alternatives
Compare MMK22,5106K63D15L16,5LR18 with alternatives
-
MMK22,5106K63D15L16,5LR18 vs MKS4PCM22.510/10/63VDCREEL16.5/360
-
MMK22,5106K63D15L16,5LR18 vs F601DM106K063P
-
MMK22,5106K63D15L16,5LR18 vs MKS4PCM22.510/10/63VDC
-
MMK22,5106K63D15L16,5LR18 vs MKS4PCM27.510/10/63VDCREEL16.5/360
-
MMK22,5106K63D15L16,5LR18 vs MKS4PCM22.510/10/63VDCREEL18.5/360
-
MMK22,5106K63D15L16,5LR18 vs MKS4C051005F00KBSD
-
MMK22,5106K63D15L16,5LR18 vs MKS4C051005F00KDSD
-
MMK22,5106K63D15L16,5LR18 vs MKS4C051006B00KDSD
-
MMK22,5106K63D15L16,5LR18 vs MKS4PCM27.510/10/63VDCREEL18.5/360