Part Details for MMK22,5106K63D15L16,5LR18 by KEMET Corporation
Overview of MMK22,5106K63D15L16,5LR18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMK22,5106K63D15L16,5LR18
MMK22,5106K63D15L16,5LR18 CAD Models
MMK22,5106K63D15L16,5LR18 Part Data Attributes
|
MMK22,5106K63D15L16,5LR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK22,5106K63D15L16,5LR18
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMK22,5106K63D15L16,5LR18
This table gives cross-reference parts and alternative options found for MMK22,5106K63D15L16,5LR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK22,5106K63D15L16,5LR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4PCM22.510/10/63VDCREEL16.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK22,5106K63D15L16,5LR18 vs MKS4PCM22.510/10/63VDCREEL16.5/360 |
F601DM106K063P | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK22,5106K63D15L16,5LR18 vs F601DM106K063P |
MKS4PCM22.510/10/63VDC | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK22,5106K63D15L16,5LR18 vs MKS4PCM22.510/10/63VDC |
MKS4PCM27.510/10/63VDCREEL16.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK22,5106K63D15L16,5LR18 vs MKS4PCM27.510/10/63VDCREEL16.5/360 |
MKS4PCM22.510/10/63VDCREEL18.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK22,5106K63D15L16,5LR18 vs MKS4PCM22.510/10/63VDCREEL18.5/360 |
MKS4C051005F00KBSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK22,5106K63D15L16,5LR18 vs MKS4C051005F00KBSD |
MKS4C051005F00KDSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK22,5106K63D15L16,5LR18 vs MKS4C051005F00KDSD |
MKS4C051006B00KDSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK22,5106K63D15L16,5LR18 vs MKS4C051006B00KDSD |
MKS4PCM27.510/10/63VDCREEL18.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK22,5106K63D15L16,5LR18 vs MKS4PCM27.510/10/63VDCREEL18.5/360 |
MKS4PCM27.510/10/63VDC | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK22,5106K63D15L16,5LR18 vs MKS4PCM27.510/10/63VDC |