MKS020.15/10/63VDCAMMO18.5 vs MKS02PCM2.50.15/10/63VDCROLL18.5 feature comparison

MKS020.15/10/63VDCAMMO18.5 Wima

Buy Now Datasheet

MKS02PCM2.50.15/10/63VDCROLL18.5 Wima

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK ROLL
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Pure Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare MKS020.15/10/63VDCAMMO18.5 with alternatives

Compare MKS02PCM2.50.15/10/63VDCROLL18.5 with alternatives