MKS02PCM2.50.15/10/63VDCROLL18.5 vs MKS2PCM50.15/10/63VDCREEL18.5/360 feature comparison

MKS02PCM2.50.15/10/63VDCROLL18.5 Wima

Buy Now Datasheet

MKS2PCM50.15/10/63VDCREEL18.5/360 Wima

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method ROLL TR, 14 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Finish Pure Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3

Compare MKS02PCM2.50.15/10/63VDCROLL18.5 with alternatives

Compare MKS2PCM50.15/10/63VDCREEL18.5/360 with alternatives