MKR050108M vs EKZE500EBC102ML25S feature comparison

MKR050108M Maxcap Electronics Sdn Bhd

Buy Now Datasheet

EKZE500EBC102ML25S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MAXCAP ELECTRONICS SDN BHD UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 25 mm 25 mm
Manufacturer Series MKR(50V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1360 mA 3010 mA
Series MKR(50V) KZE
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 2
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2015-06-15
Packing Method Bulk

Compare MKR050108M with alternatives