MKR050108M vs 50ZLH1000M16X25 feature comparison

MKR050108M Maxcap Electronics Sdn Bhd

Buy Now Datasheet

50ZLH1000M16X25 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAXCAP ELECTRONICS SDN BHD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Manufacturer Series MKR(50V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1360 mA 1806 mA
Series MKR(50V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
Leakage Current 0.5 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method Bulk
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare MKR050108M with alternatives

Compare 50ZLH1000M16X25 with alternatives