MKP1V160RL
vs
MKP1V160
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
DO-41
DO-41
Package Description
LONG FORM, O-PALF-W2
LONG FORM, O-PALF-W2
Pin Count
2
2
Manufacturer Package Code
CASE 059A
CASE 059A
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
170 V
170 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Holding Current-Max
100 mA
100 mA
Holding Current-Nom
100 mA
100 mA
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e0
Non-Repetitive Pk On-state Cur
4 A
4 A
Number of Elements
1
1
Number of Terminals
2
2
On-State Voltage-Max
1.5 V
1.5 V
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Trigger Device Type
SIDAC
SIDAC
Base Number Matches
1
2
RMS On-state Current-Max
0.9 A
Compare MKP1V160RL with alternatives
Compare MKP1V160 with alternatives