MKP1V160 vs MKP1V160RLG feature comparison

MKP1V160 Freescale Semiconductor

Buy Now Datasheet

MKP1V160RLG onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ONSEMI
Package Description , LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN
Reach Compliance Code unknown not_compliant
Breakover Voltage-Max 170 V 170 V
Holding Current-Max 100 mA 100 mA
JESD-609 Code e0 e3
On-State Voltage-Max 1.5 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN
Trigger Device Type SILICON SURGE PROTECTOR SIDAC
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2
Manufacturer Package Code 59-10
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Breakover Voltage-Min 150 V
Case Connection ISOLATED
Configuration SINGLE
Holding Current-Nom 100 mA
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Non-Repetitive Pk On-state Cur 4 A
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Form WIRE
Terminal Position AXIAL

Compare MKP1V160RLG with alternatives