MKP1F024703C00KI00 vs 75IF2470AA30K feature comparison

MKP1F024703C00KI00 Wima

Buy Now Datasheet

75IF2470AA30K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00.70
Samacsys Manufacturer WIMA
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
JESD-609 Code e3 e3
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 14 INCH BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 180 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1

Compare MKP1F024703C00KI00 with alternatives

Compare 75IF2470AA30K with alternatives