MKJ5A6Z15-37PD vs MKJ5A6F15-37PD feature comparison

MKJ5A6Z15-37PD ITT Interconnect Solutions

Buy Now Datasheet

MKJ5A6F15-37PD ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Factory Lead Time 37 Weeks 37 Weeks
Additional Feature POLARISED POLARISED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 37 37
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 140 140
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Unique Insert Number 15-37 15-37
Base Number Matches 1 1

Compare MKJ5A6Z15-37PD with alternatives

Compare MKJ5A6F15-37PD with alternatives