MKJ4C7Z7-10DB
vs
804-005-07ZC7-10SB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
POLARISED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
10
10
Contact Sizes
23
23
Coupling Type
SNAP
SNAP
Degrees of Rotation
75
75
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
WATERPROOF
Polarization
B
B
Shell Finish
ZINC NICKEL
ZINC COBALT BLACK CHROMATE
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
7
7
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
Unique Insert Number
7-10
7-10
Base Number Matches
1
1
Compare MKJ4C7Z7-10DB with alternatives
Compare 804-005-07ZC7-10SB with alternatives