Part Details for 804-005-07ZC7-10SB by Glenair Inc
Overview of 804-005-07ZC7-10SB by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max |
Part Details for 804-005-07ZC7-10SB
804-005-07ZC7-10SB CAD Models
804-005-07ZC7-10SB Part Data Attributes
|
804-005-07ZC7-10SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-005-07ZC7-10SB
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | B | |
Shell Finish | ZINC COBALT BLACK CHROMATE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for 804-005-07ZC7-10SB
This table gives cross-reference parts and alternative options found for 804-005-07ZC7-10SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-005-07ZC7-10SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
804-005-07ZNU7-10SE | Circular Connector | Glenair Inc | 804-005-07ZC7-10SB vs 804-005-07ZNU7-10SE |
804-005-07ZN7-10SB | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 804-005-07ZC7-10SB vs 804-005-07ZN7-10SB |
804-005-07ZB7-10SE | Circular Connector | Glenair Inc | 804-005-07ZC7-10SB vs 804-005-07ZB7-10SE |
MKJ4C7Z7-10CB | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZC7-10SB vs MKJ4C7Z7-10CB |
MKJ4C7Z7-10DB | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZC7-10SB vs MKJ4C7Z7-10DB |
804-005-07ZNU7-10SB | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 804-005-07ZC7-10SB vs 804-005-07ZNU7-10SB |
MKJ4C7K7-10DB | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZC7-10SB vs MKJ4C7K7-10DB |
MKJ4C7W7-10CB | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZC7-10SB vs MKJ4C7W7-10CB |
MKJ4C7K7-10CB | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZC7-10SB vs MKJ4C7K7-10CB |
MKJ4C7Y7-10DB | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZC7-10SB vs MKJ4C7Y7-10DB |